|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM15XR71H681KA6D
Manufacturer Part #:

GRM15XR71H681KA86D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 680pF 50Volts 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Case Code - in: 0402
Capacitance: 680 pF
Voltage Rating DC: 50 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 1005
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Brand: Murata Electronics
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22,500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.12
10:
$0.049
100:
$0.029
$0.024
$0.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.017
$0.016
$0.015
$0.012
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111380446 105056001 189455768 140694804 118922882 153705526 100684554 116162804 147339631 161858062 129527177 185072833