|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM155R71E153KA6D
Manufacturer Part #:

GRM155R71E153KA61D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 15000pF 25v X7R +/-10%
Mouser Online Catalog Page 1,049, Mouser Online Catalog
PDF Page 1,049, PDF Catalog Page
GRM155R71E153KA61D Datasheet GRM155R71E153KA61D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 0402
Capacitance: 0.015 uF
Voltage Rating DC: 25 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 1005
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Height: 0.5 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,589
GRM155R71E473KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,225
ERJ-2GE0R00X Thick Film Resistors - SMD 1,237,850
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 229,099
GRM155R61A224KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,427
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 693,140
GRM1885C1H151JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 76,567
GRM1555C1H180JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,271
GRM1555C1H3R3CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 107,403
Real Time Availability
Stock:
31,797 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.018
100:
$0.011
$0.009
$0.007
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.006
$0.005
$0.004
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

111380446 105056001 118922882 189455768 153705526 100684554 140694804 147339631 161858062 185072833 116162804 129527177