|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM1555C1H3R3CA1D
Manufacturer Part #:

GRM1555C1H3R3CA01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.3pF 50volts C0G +/-0.25pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 0402
Capacitance: 3.3 pF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 0.25 pF
Case Code - mm: 1005
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Height: 0.5 mm
Length: 1 mm
Package / Case: 0402 (1005 metric)
Packaging: Reel
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 218,919
GRM1555C1H330JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,049,430
GRM155R71E103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 675,930
GRM1555C1H150JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,180
LQW15AN12NJ00D Fixed Inductors 9,295
GRM1555C1H470JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,741
LQW15AN7N5G00D Fixed Inductors 4,202
GRM1555C1H1R5CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,152
GRM1555C1H2R2CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 64,231
GRM1555C1H3R0CA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,914
Real Time Availability
Stock:
107,193 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.015
100:
$0.009
$0.007
$0.006
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.005
$0.004
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

118922882 111380446 189455768 153705526 100684554 140694804 105056001 129527177 147339631 185072833 161858062 116162804