Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM36C180J50
Manufacturer Part #:

GRM1555C1H180JZ01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 18pF 50volts C0G 5%
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Capacitance: 18 pF
Voltage Rating DC: 50 V
Tolerance: 5 %
Dielectric: C0G (NP0)
Case Code - in: 0402
Case Code - mm: 1005
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 0.5 mm
Case Length: 1 mm
Case Width: 0.5 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0402 (1005 metric)
Packaging: Reel
Series: GRM
Factory Pack Quantity: 10000
Temperature Coefficient / Code: +/- 30 PPM / C
Type: General Purpose MLCC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Murata Electronics

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 18pF 50volts C0G 5%

Compare With Current Part


111380446 189455768 153705526 118922882 100684554 105056001