Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM15-KIT-E
Manufacturer Part #:

GRM15-KIT--------E+K01

Manufacturer:

Description: Capacitor Kits 0402 CER CHIP KIT LE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Capacitor Kits
RoHS: RoHS Compliant Details
Package / Case: 0402 (1005 metric)
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  

Quantities greater than 4 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $499.95
  2: $375.00
  15: $337.46
  25: $299.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CER ENG KIT 10
Capacitor Kits 20values 20 pieces High CV
Kemet
1: $52.00
RK73H1HTK001KIT
Resistor Kits 0201 Res Kit 216 values 50pcs ea
KOA Speer
1: $600.00
LAE1CCHIP0805KFE96
Resistor Kits 122x50 E96 1% 100ppm 10R-1M + JUMPER
Vishay/Dale
1: $406.25
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
CDSCB10M7GA136R0
Signal Conditioning 10.700MHz +/-30kHz
Murata Electronics
1: $1.41
APTD1608SEC/J3
Standard LEDs - SMD SMD Red 625nm 3000mcd
Kingbright
1: $0.63
742792701
EMI Filter Beads, Chokes & Arrays 10ohms @ 100Mhz ...
Wurth Electronics
1: $0.19
44525
Pliers & Tweezers ESD Safe Tweezers 7abb SA - 120m ...
Wiha
1: $38.72
CDBKB455KCLX36-R0
Signal Conditioning 455KHZ DISCR CHIP MS3
Murata Electronics
1: $4.15
LAE1BCHIP0603KFE96
Resistor Kits 122x50 E96 1% 100ppm 10R-1M + JUMPER
Vishay/Dale
1: $387.50
SA606DK/01,118
RF Wireless Misc LP MIXER FM IF SYS
NXP Semiconductors
1785: $2.93

0000000015-0113-46false