Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM0335C1HR40BD1D
Manufacturer Part #:

GRM0335C1HR40BD01D

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.4pF 50Volts 0.1pF
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Capacitance: 0.4 pF
Tolerance: 0.1 pF
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0201
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Package / Case: 0201 (0603 metric)
Series: GRM
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,430 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.10
  50: $0.05
  100: $0.023
  500: $0.013
  1,000: $0.009
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.008
  30,000: $0.007
  75,000: $0.006
  150,000: $0.005
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MABA-007159-000000
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $1.65
SM2T3V3A
TVS Diodes - Transient Voltage Suppressors Lo Vltg ...
STMicroelectronics
1: $0.55
LQP03TN3N0B02D
Fixed Inductors 3nH 0.1nH 500MHz
Murata Electronics
1: $0.19
TPS62233DRYT
DC/DC Switching Converters 3MHz,500mA Step-
Texas Instruments
1: $1.45
LQP03TN1N0B02D
Fixed Inductors 1.0nH 0.1nH 500MHz
Murata Electronics
1: $0.19
LQP03TN2N7B02D
Fixed Inductors 2.7nH 0.1nH 500MHz
Murata Electronics
1: $0.19
2032439-1
RF Cable Assemblies UMCC to SMA Plug 200 mm Type I ...
TE Connectivity / AMP
1: $8.21
RK73Z1HTTC
Thick Film Resistors - SMD ZERO OHM JUMPER
KOA Speer
1: $0.09
TAJR104K020RNJ
Tantalum Capacitors - Solid SMD 20volts 0.10uF 10%
AVX
1: $0.90
LQP03TN1N6B02D
Fixed Inductors 1.6nH 0.1nH 500MHz
Murata Electronics
1: $0.19
GRM0335C1H1R3BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.3pF ...
Murata Electronics
1: $0.10
GRM0335C1ER50BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.50p ...
Murata Electronics
1: $0.17
GRM0335C1HR20BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.2pF ...
Murata Electronics
1: $0.10
GRM0335C1HR60BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.6pF ...
Murata Electronics
1: $0.10
GRM0335C1HR90BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.9pF ...
Murata Electronics
1: $0.10
GRM0335C1H1R6BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.6pF ...
Murata Electronics
1: $0.10
GRM0335C1ER80BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .8pF ...
Murata Electronics
1: $0.10
GRM0335C1HR30BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3pF ...
Murata Electronics
1: $0.10
GRM0335C1HR70BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.7pF ...
Murata Electronics
1: $0.10
GRM0335C1HR10BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1pF ...
Murata Electronics
1: $0.10

147339631 118922882 153705526 189455768 100684554 140694804 111380446 105056001