|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRM0335C1E4R8BD1D
Manufacturer Part #:

GRM0335C1E4R8BD01D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.8pF 25Volts 0.1pF
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Case Code - in: 0201
Capacitance: 4.8 pF
Voltage Rating DC: 25 VDC
Dielectric: C0G (NP0)
Tolerance: 0.1 pF
Case Code - mm: 0603
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Series: GRM
Brand: Murata Electronics
Height: 0.3 mm
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Packaging: Reel
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Type: General Purpose MLCC
Width: 0.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

111380446 153705526 189455768 118922882 100684554 140694804 105056001