Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GRM0335C1E1R0CD01
Manufacturer Part #:

GRM0335C1E1R0CD01D

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.0pF 25volts C0G +/-0.25pF
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 1 pF
Tolerance: 0.25 pF
Voltage Rating: 25 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0201
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Package / Case: 0201 (0603 metric)
Series: GRM
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 13000
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  13,000: $0.005
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.004
  25,000: $0.003
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.
Similar Product
Manufacturer:

Murata Electronics

Manufacturer Part #:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 1.0pF 25volts C0G +/-0.25pF

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQP03TN1N8B00D
Fixed Inductors 1.8 NH +-.1NH
Murata Electronics
1: $0.25
GRM033R71A103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM033R71E102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
LQP03TN2N7B02D
Fixed Inductors 2.7nH 0.1nH 500MHz
Murata Electronics
1: $0.19
LQP03TN10NH04D
Fixed Inductors 10nH 3% 500MHz
Murata Electronics
1: $0.25
LQP03TN2N2B02D
Fixed Inductors 2.2nH 0.1nH 500MHz
Murata Electronics
1: $0.19
LQP03TN5N6H04D
Fixed Inductors 5.6nH 3% 500MHz
Murata Electronics
1: $0.25
GRM033R60J104KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
LQP03TN18NH04D
Fixed Inductors 18nH 3% 500MHz
Murata Electronics
1: $0.25
LQP03TN27NH04D
Fixed Inductors 27nH 3% 500MHz
Murata Electronics
1: $0.25
LQP03TN12NH02D
Fixed Inductors 12nH 3% 500MHz
Murata Electronics
1: $0.19
LQP03TN12NH04D
Fixed Inductors 12nH 3% 500MHz
Murata Electronics
1: $0.25
ERJ-1GE0R00C
Thick Film Resistors - SMD 0201 Zero Ohms 5% Tol
Panasonic Electronic Components
15000: $0.01
GRM033R71E471KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM0335C1H1R5CD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM0335C1H2R2CD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM0335C1E101JD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM0335C1ER50BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.50p ...
Murata Electronics
1: $0.17
GRM0335C1E1R5CD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT C0G 2 ...
Murata Electronics
1: $0.10
GRM0335C1E2R0CD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT C0G 2 ...
Murata Electronics
1: $0.10

147339631 105056001 153705526 140694804 189455768 118922882 111380446 100684554