|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GRF32ER72A225KA1L
Manufacturer Part #:

GRF32ER72A225KA11L

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 100Volts 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Case Code - in: 1210
Capacitance: 2.2 uF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 3225
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: RF Microwave SLCs
Series: GRF
Brand: Murata Electronics
Height: 2.5 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Single Layer Microchip Capacitor
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMZ34002RKGT Voltage Regulators - Switching Regulators 1,279
GRM21BR72A474KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 66,202
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 275,552
ADR03BKSZ-REEL7 Voltage References 3,523
BSC042NE7NS3 G MOSFET 9,560
BSC067N06LS3 G MOSFET 7,197
GRM31CR72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,450
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,598
MC-306 32.7680K-A0:ROHS Crystals 7,018
282837-4 Fixed Terminal Blocks 3,245
Real Time Availability
Stock:
2,547 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.37
10:
$0.987
100:
$0.658
500:
$0.59
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.521
$0.37
$0.35
$0.343
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116162804 129527177 185072833 161858062