|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GQM22M5C2H6R0DB1L
Manufacturer Part #:

GQM22M5C2H6R0DB01L

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 C0G 500V 6.0pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 1111
Capacitance: 6 pF
Voltage Rating DC: 500 VDC
Dielectric: C0G (NP0)
Tolerance: 0.5 pF
Case Code - mm: 2828
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Termination: -
Product: RF Microwave / High Q
Series: GQM
Height: 1.15 mm
Length: 2.8 mm
Package / Case: 1111 (2828 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: High Frequency High Q Type
Width: 2.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Reel of 1000
$0.735
$0.503
$0.493
$0.478

To add to a project, please Log In.

161881065 143494308 159797524 185072833 161858062