|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GQM22M5C2H470GB1L
Manufacturer Part #:

GQM22M5C2H470GB01L

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 C0G 500V 47pF
Mouser Online Catalog Page 1,047, Mouser Online Catalog
PDF Page 1,047, PDF Catalog Page
GQM22M5C2H470GB01L Datasheet GQM22M5C2H470GB01L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 1111
Capacitance: 470 pF
Voltage Rating DC: 500 VDC
Dielectric: C0G (NP0)
Tolerance: 2 %
Case Code - mm: 2828
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Termination: -
Product: RF Microwave / High Q
Series: GQM
Height: 1.15 mm
Length: 2.8 mm
Package / Case: 1111 (2828 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: High Frequency High Q Type
Width: 2.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
272301 RF Adapters - In Series 27
GQM2195C2E100GB12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,558
GQM22M5C2H200GB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,006
GQM22M5C2H1R0BB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,557
GQM22M5C2H3R3BB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 791
GQM22M5C2H330GB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 763
GQM2195C2E1R2BB12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,320
GQM22M5C2H3R6BB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 862
GQM22M5C2H680GB01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 310
Real Time Availability
Stock:
694 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.40
10:
$3.67
100:
$3.01
500:
$2.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.56
$1.54
$1.50
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161881065 143494308 159797524 129527177 161858062 116162804 185072833