|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GNM214R71C473MA01
Manufacturer Part #:

GNM214R71C473MA01D

Manufacturer:

Description:
Capacitor Arrays & Networks 4 Cap Array 0805 X7R 16V 47000pF
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Capacitor Arrays & Networks
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Termination Style: SMD/SMT
Capacitance: 0.047 uF
Voltage Rating: 16 V
Tolerance: 20 %
Number of Elements: 4
Operating Temperature Range: - 55 C to + 125 C
Series: GNM
Dissipation Factor DF: 0.025
Height: 0.6 mm
Length: 2 mm
Packaging: Reel
Product: Ceramic Capacitor Arrays
Factory Pack Quantity: 4000
Temperature Coefficient / Code: 15 %
Type: Capacitor Array
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
550L104KTT Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,255
EEE-FK1V470P Aluminum Electrolytic Capacitors - SMD 23,811
EEH-ZA1E101XP Aluminum Organic Polymer Capacitors 5,473
ERA-2AEB102X Thin Film Resistors - SMD 60,421
LQP15MN5N6B02D Fixed Inductors 13,693
LQP15MN6N8B02D Fixed Inductors 27,766
RG1005P-202-B-T5 Thin Film Resistors - SMD 14,060
ONET1101LRGET Laser Drivers 169
TNPW0402261RBEED Thin Film Resistors - SMD 8,805
GRM1555C1H6R2BA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,067
Real Time Availability
Not Available
Pricing (USD)

000000001