Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GNM1M2R71C223MA1D
Manufacturer Part #:

GNM1M2R71C223MA01D

Manufacturer:

Description: Capacitor Arrays & Networks 0504 0.022uF 16volts X7R 20%
Silverlight Page 2,468, Mouser Enhanced Catalog
PDF Page 2,468, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Capacitor Arrays & Networks
RoHS: RoHS Compliant Details
Capacitance: 0.022 uF
Tolerance: 20 %
Voltage Rating: 16 V
Number of Elements: 2
Operating Temperature Range: - 55 C to + 125 C
Case Length: 1.37 mm
Case Width: 1 mm
Case Height: 0.2 mm
Termination Style: SMD/SMT
Series: GNM
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Packaging: Reel
Product: Ceramic Capacitor Arrays
Factory Pack Quantity: 4000
Temperature Coefficient / Code: 15 %
Type: Capacitor Array
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,928 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.23
  50: $0.093
  100: $0.063
  500: $0.056
  1,000: $0.047
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.037
  8,000: $0.035
  12,000: $0.033
  20,000: $0.028
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001