Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GJM1555C1H1R5CB01
Manufacturer Part #:

GJM1555C1H1R5CB01D

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.5pF 50Volts C0G +/-0.25pF
Silverlight Page 999, Mouser Enhanced Catalog
PDF Page 999, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 1.5 pF
Tolerance: 0.25 pF
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Product: High Q MLCCs
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402 (1005 metric)
Series: GJM
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.33
  50: $0.045
  100: $0.031
  500: $0.027
  1,000: $0.021
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.015
  20,000: $0.013
  50,000: $0.012
  100,000: $0.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
GJM1555C1HR50BB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20
GJM1555C1H100JB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LQP15MN3N9B02D
Fixed Inductors 3.9 NH +-.1NH
Murata Electronics
1: $0.18
LQW15AN39NJ00D
Fixed Inductors 0402 39nH +/-5% DCR 0.70ohm
Murata Electronics
1: $0.27
GJM1555C1H200JB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LQG15HS10NJ02D
Fixed Inductors 10nH 5% Hi-Freq
Murata Electronics
1: $0.10
LQP15MN4N7B02D
Fixed Inductors 4.7nH 0402
Murata Electronics
1: $0.18
LQP15MN2N7B02D
Fixed Inductors 2.7nH 0402
Murata Electronics
1: $0.14
LQP15MN8N2B02D
Fixed Inductors 8.2nH 0402
Murata Electronics
1: $0.18
GJM1555C1H5R6CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
GJM1555C1H1R8CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
GJM1555C1H2R4CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
GJM1555C1H1R0CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
GJM1555C1H3R9CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
GJM1555C1H4R7CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33
LQG15HN3N9S02D
Fixed Inductors 0402 3.9nH
Murata Electronics
1: $0.10
ERJ-2GEJ563X
Thick Film Resistors - SMD 0402 56Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
GJM1555C1H2R2CB01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.33

123098150 105056001 159797524 169877930 100684554