Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GCM32ER71A226KE2L
Manufacturer Part #:

GCM32ER71A226KE12L

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 22uF 10volts X7R 10%
Silverlight Page 1,010, Mouser Enhanced Catalog
PDF Page 1,010, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Tolerance: 10 %
Voltage Rating: 10 V
Temperature Coefficient / Code: X7R
Case Code - in: 1210
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 125 C
Product: Automotive MLCCs
Packaging: Reel
Dimensions: 2.5 mm W x 3.2 mm L x 2.5 mm H
Package / Case: 1210 (3225 metric)
Series: GCM
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,752 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.59
  50: $1.14
  100: $0.762
  500: $0.682
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.476
  2,000: $0.444
  5,000: $0.429
  10,000: $0.405
  25,000: $0.397
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
PVG3A103C01R00
Trimmer Resistors - SMD 10Kohms Sealed 3mm Single ...
Murata Electronics
1: $1.46
43045-0800
Headers & Wire Housings 8 CKT R/A HEADER
Molex
1: $2.00
SN74LVC2G07DCKR
Buffers & Line Drivers Dual w/ Open-Drain
Texas Instruments
1: $0.30
GCM32ER71E106KA57L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
SN74LVC1G07DCKR
Buffers & Line Drivers Single w/ OD
Texas Instruments
1: $0.34
GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.21
ABS07-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.53
B260A-13-F
Schottky Diodes & Rectifiers 60V 2A
Diodes Inc.
1: $0.99
MAX4073FAXK+T
Current Sense Amplifiers Voltage-Output High Side ...
Maxim Integrated
1: $2.11
MAX16818ETI+
LED Lighting Drivers 1.5MHz 30A w/Rapid LED Curren ...
Maxim Integrated
1: $6.01
SN65C3221EPWR
RS-232 Interface IC RS-232 1 Mbit/s Line Driver/Re ...
Texas Instruments
1: $1.87
87760-0616
Headers & Wire Housings R/A HEADER 6P Lead Free
Molex
1: $0.61
NR3015T1R0N
Fixed Inductors INDCTR LW PROFL WND 1.0uH 30%
Taiyo Yuden
1: $0.34
GCM155R71H102KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.14
GCM155R71H472KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.15
EMVH500ARA221MKE0S
Aluminum Electrolytic Capacitors - SMD 50 Volts 22 ...
United Chemi-Con
1: $2.26
SS26SHE3/61T
Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Am ...
Vishay Semiconductors
1: $0.17
CRCW04020000Z0ED
Thick Film Resistors - SMD 1/16watt 0ohms
Vishay/Dale
1: $0.08

147339631 140694804 170317240 682250226