|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-GCM1885C1H330J16D
Manufacturer Part #:

GCM1885C1H330JA16D

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 33pF 50volts C0G +/-5%
Mouser Online Catalog Page 1,054, Mouser Online Catalog
PDF Page 1,054, PDF Catalog Page
GCM1885C1H330JA16D Datasheet GCM1885C1H330JA16D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Case Code - in: 0603
Capacitance: 33 pF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 25 C
Product: Automotive MLCCs
Series: GCM
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: Automotive Ultra Small MLCC
Width: 0.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 239,032
GCM188R71H103KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,101
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 292,843
GCM155R71C104KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 568,361
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,920
GCM188R71H224KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,977
CRCW06031K00FKEA Thick Film Resistors - SMD 665,706
GCM188R71H223KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,352
GCM188R71C104KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 235,242
GCM1885C1H100JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,127
Real Time Availability
Stock:
17,175 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.10
10:
$0.04
100:
$0.024
$0.019
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.015
$0.013
$0.012
$0.01
$0.009
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682250226 140694804 116162804 147339631 161858062 185072833 129527177 170317240