Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-GCJ31BR72J152KX1L
Manufacturer Part #:

GCJ31BR72J152KXJ1L

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1500pF 630volt X7R 10% Soft Term
Silverlight Page 968, Mouser Enhanced Catalog
PDF Page 968, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 1500 pF
Tolerance: 10 %
Voltage Rating: 630 V
Temperature Coefficient / Code: X7R
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Product: Automotive MLCCs
Packaging: Reel
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Dimensions: 1.6 mm W x 3.2 mm L x 1.25 mm H
Package / Case: 1206 (3216 metric)
Series: GCJ
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,861 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.61
  50: $0.349
  100: $0.291
  500: $0.186
  1,000: $0.145
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.105
  6,000: $0.099
  9,000: $0.095
  12,000: $0.09
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBTA06LT1G
Transistors Bipolar - BJT 500mA 80V NPN
ON Semiconductor
1: $0.21
GCM31CR71H225KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.29
GCM188R71H103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GCM31CR71A106KA64L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.59
GCM21BR71E105KA56L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.29
43650-0213
Headers & Wire Housings R/A HDR SMT 2P GOLD w/Fitt ...
Molex
1: $2.62
GCM1885C1H102JA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GCM1885C2A102JA16D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.33
103KT1608T-1P
Thermistors - NTC 10K Ohms 1% 0603
Semitec
1: $2.19
LS M676-P2S1-1-Z
Standard LEDs - SMD Super Red, 633nm 224mcd, 20mA
OSRAM Opto Semiconductors
1: $0.19
74HC1G08GV,125
Logic Gates SINGLE 2-INPUT AND GATE
NXP Semiconductors
1: $0.34
DMN5L06K-7
MOSFET N-Channel
Diodes Inc.
1: $0.51
MMBZ27VAL-7-F
TVS Diode Arrays 27V 225mW
Diodes Inc.
1: $0.28
MMBZ5232B-7-F
Zener Diodes 5.6V 350mW
Diodes Inc.
1: $0.22
MMSZ5232B-7-F
Zener Diodes 5.6V 500mW
Diodes Inc.
1: $0.23
S1J-13-F
Rectifiers 600V 1A
Diodes Inc.
1: $0.47
MBRS140T3G
Schottky Diodes & Rectifiers 1A 40V
ON Semiconductor
1: $0.32
2N7002LT1G
MOSFET 60V 115mA N-Channel
ON Semiconductor
1: $0.15

105056001 100684554 181685602