Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-ECASD61B336M025K0
Manufacturer Part #:

ECASD61B336M025K00

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 33uF 12.5volt 2.8mm ESR 25 mOhms
Silverlight Page 930, Mouser Enhanced Catalog
PDF Page 930, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 33 uF
Tolerance: 20 %
Voltage Rating: 12.5 V
ESR: 25 mOhms
Operating Temperature Range: - 40 C to + 105 C
Termination Style: SMD/SMT
Case Length: 7.3 mm
Case Width: 4.3 mm
Case Height: 1.9 mm
Packaging: Reel
Case Code - in: 2917
Case Code - mm: 7343
Dimensions: 7.3 mm L x 4.3 mm W x 1.9 mm H
Height: 1.9 mm
Package / Case: 2917 (7343 metric)
Product: Organic Polymer Aluminum - SMD Capacitors
Ripple Current: 1.8 A
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,988 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.45
  50: $1.39
  100: $1.27
  500: $1.22
  1,000: $1.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.03
  5,000: $0.993
  10,000: $0.955
  15,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3403.0166.11
Fuses UMT 250 1A 277V Slow
Schurter
1: $0.70
T520C686M010ATE045
Tantalum Capacitors - Polymer SMD 10volts 68uF 20% ...
Kemet
1: $1.75
CRCW12062R20FKEA
Thick Film Resistors - SMD 1/4watt 2.2ohms 1%
Vishay/Dale
1: $0.22
SMM02040C2008FB300
MELF Resistors 1/4watt 2ohms 1% 50ppm
Vishay/Draloric
1: $0.11

180943994 116162804