Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-ECASD41B226M030K0
Manufacturer Part #:

ECASD41B226M030K00

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 22uF 12.5volt 1.9mm ESR 30 mOhms
Silverlight Page 930, Mouser Enhanced Catalog
PDF Page 930, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 22 uF
Tolerance: 20 %
Voltage Rating: 12.5 V
ESR: 30 mOhms
Operating Temperature Range: - 40 C to + 105 C
Termination Style: SMD/SMT
Case Length: 7.3 mm
Case Width: 4.3 mm
Case Height: 1.9 mm
Packaging: Reel
Case Code - in: 2917
Case Code - mm: 7343
Dimensions: 7.3 mm L x 4.3 mm W x 1.9 mm H
Height: 1.9 mm
Package / Case: 2917 (7343 metric)
Product: Organic Polymer Aluminum - SMD Capacitors
Ripple Current: 1.6 A
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,362 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.73
  50: $1.27
  100: $1.13
  500: $0.931
  1,000: $0.724
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.483
  6,000: $0.466
  9,000: $0.45
  12,000: $0.44
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C4532X5R0J107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
TDK
1: $2.91
ECASD41A336M025K00
Aluminum Organic Polymer Capacitors 33uF 10volts 1 ...
Murata Electronics
1: $2.26
C1210C476M8R2CT500
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $12.02
SIB911DK-T1-GE3
MOSFET 20V 2.6A 3.1W 295mohm @ 4.5V
Vishay/Siliconix
1: $0.75
ECASD41A226M028K00
Aluminum Organic Polymer Capacitors 22uF 10volts 1 ...
Murata Electronics
1: $1.73
C2012Y5V0J226Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.53
ECASD91A107M010K00
Aluminum Organic Polymer Capacitors 100uF 10volts ...
Murata Electronics
1: $3.71
ECASD91B107M012K00
Aluminum Organic Polymer Capacitors 100uF 12.5volt ...
Murata Electronics
1: $3.92
ESD9R3.3ST5G
TVS Diodes - Transient Voltage Suppressors ESD PRO ...
ON Semiconductor
1: $0.30
ECASD60D477M006K00
Aluminum Organic Polymer Capacitors 470uF 2.0volts ...
Murata Electronics
1: $3.08
597D157X9025F2T
Tantalum Capacitors - Solid SMD 150uF 25volts 10% ...
Vishay/Sprague
1: $9.58
230-75AB
Heat Sinks TO-220 VERT/HORZ BLK
Wakefield
1: $0.50
ECA-1HHG220
Aluminum Electrolytic Capacitors - Leaded 22uF 50V
Panasonic Electronic Components
1: $0.23
NOSD107M006R0100
Niobium Oxide Capacitors 6.3V 100uF 20%
AVX
1: $1.15
AFK336M10C12T-F
Aluminum Electrolytic Capacitors - SMD 33uF 10V 20 ...
Cornell Dubilier
1: $0.38
AFK226M16C12T-F
Aluminum Electrolytic Capacitors - SMD 22uF 16V 20 ...
Cornell Dubilier
1: $0.38
ECA-1HHG100
Aluminum Electrolytic Capacitors - Leaded 10uF 50V
Panasonic Electronic Components
1: $0.23
PT10LV10-00258-PT10LV10-502A2020
Trimmer Resistors - Through Hole 5Kohms 10mm Rnd T ...
Piher
1: $0.46
1708
Screws & Fasteners THUMBSCREW 6-32
Keystone Electronics
1: $1.45
AFK107M06D16T-F
Aluminum Electrolytic Capacitors - SMD 6.3V 100uF ...
Cornell Dubilier
1: $0.62

180943994 116162804