United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 81-EA2100A100M960500
Manufacturer Part #:

EA2100A100M960500

Manufacturer:

Description: EMI Gaskets & Grounding Pads 0.1 - 3.0GHz Microwave Absorber
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Murata
Product Category: EMI Gaskets & Grounding Pads
RoHS: RoHS Compliant Details
Length: 96 mm
Width: 50 mm
Product Type: Absorbers
Product: EMI/RFI Grounding Pads



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
24 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 8
    Multiples: 8
Pricing (USD)
8: $33.18
16: $22.12
24: $20.11
48: $18.28
72: $14.62
96: $13.74
120: $12.92
144: $12.14
168: $11.41
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRJ04AB300X200X0.25
EMI Gaskets & Grounding Pads 100MHz-10GHz 300x200m ...
TDK
1: $66.50