Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 81-DXW21BN7511TL
Manufacturer Part #: DXW21BN7511TL
Manufacturer: Murata
Description: Audio & Signal Transformers Balun 50-800MHZ

Manufacturer: Murata
Product Category: Audio & Signal Transformers
RoHS: RoHS Compliant By Exemption Details
Frequency Range: 50 MHz to 870 MHz
Operating Temperature Range: - 40 C to + 85 C
Dimensions: 2 mm L x 1.2 mm W
Product: Balun Transformers
Packaging: Bulk


Availability 
Stock: 
2,000 Can Ship Immediately

On Order: 4000 View Delivery Dates

Factory Lead-Time: 8 Weeks
Enter Quantity: Minimum: 2000
    Multiples: 2000
Pricing (USD)
2,000 $0.477
4,000 $0.448
8,000 $0.421
12,000 $0.396
 
More: Get Quote

To add to a project, please Log In.