Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
725-DR-WLS1273L-102
Manufacturer Part #:

DR-WLS1273L-102

Manufacturer:

Description:
WiFi / 802.11 Modules 2.4 and 5.8GHz + BT
Mouser Online Catalog Page 29, Mouser Online Catalog
PDF Page 29, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: WiFi / 802.11 Modules
RoHS: RoHS Compliant Details
Protocol Supported: 802.11 a/b/g
Frequency Band: 64 kHz to 4 GHz
Data Rate: 11 Mb/s, 54 Mb/s
Interface Type: SDIO, UART
Operating Supply Voltage: 3 V to 4.2 V
Supply Current Transmitting: 350 mA
Supply Current Receiving: 150 mA
Maximum Operating Temperature: + 85 C
Brand: Murata Electronics
Minimum Operating Temperature: - 40 C
Modulation Technique: CCK, DSSS
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
123 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.28
  10: $42.19
  25: $38.94
  100: $35.70
  250: $33.53
  500: Quote
 
 
 

To add to a project, please Log In.

198681809 138803416 198719222 153566726 192564755