|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
725-DNT900C
Manufacturer Part #:

DNT900C

Manufacturer:

Description:
RF Modules Castellated 1mW/1000 mW w/U.Fl Ant Conn
Mouser Online Catalog Page 25, Mouser Online Catalog
PDF Page 25, PDF Catalog Page
DNT900C Datasheet DNT900C Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: RF Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Product: FHSS Modules
Frequency: 902.75 MHz to 927.25 MHz
Operating Supply Voltage: 3.3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Brand: Murata Electronics
Dimensions: 51.1 mm x 32 mm x 4.57 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DNT900DK RF Development Tools 17
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$88.80
5:
$85.80
10:
$82.80
25:
$79.80
50:
$76.80
100:
$72.00

To add to a project, please Log In.

127135137 151254172 148857188 153566726 192564755