|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DMF3R5R5L334M3DTA
Manufacturer Part #:

DMF3R5R5L334M3DTA0

Manufacturer:

Description:
Supercapacitors EDLC 330mF 5.5volts 60mOhm Double Cell
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.33 Farad
Voltage Rating: 5.5 V
Tolerance: 20 %
ESR: 60 mOhms
Operating Temperature Range: - 30 C to + 70 C
Length: 21 mm
Width: 14 mm
Height: 2.5 mm
Series: DMF
Packaging: Tray
Brand: Murata Electronics
Product: Supercapacitors
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMF4B5R5G105M3DTA0 Supercapacitors / Ultracapacitors 703
NC3FD-LX XLR Connectors 1,710
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 1,031
BAT-HLD-001 Coin Cell Battery Holders 39,513
NC3FXX-B XLR Connectors 3,716
NC3MD-LX XLR Connectors 2,739
NC3MXX-B XLR Connectors 597
DMT334R2S474M3DTA0 Supercapacitors / Ultracapacitors 1,824
MPM3620GQV-P Voltage Regulators - Switching Regulators 727
NC4MXX-B XLR Connectors 187
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Murata Electronics

Manufacturer Part #:
Description:
Supercapacitors / Ultracapacitors EDLC 470mF 5.5volts 45mOhms Double Cell

129527177