Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-DME2U5R5L354M3BT
Manufacturer Part #:

DME2U5R5L354M3BTA0

Manufacturer:

Description: Supercapacitors 350mF 5.5V EDLC 60mOhm Double Cell
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 930, Mouser Enhanced Catalog
PDF Page 930, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Capacitance: 0.35 Farad
Voltage Rating: 4.2 V
ESR: 60 mOhms
Operating Temperature Range: - 30 C to + 70 C
Termination Style: SMD/SMT
Dimensions: 18.5 mm W x 20.5 mm L x 2.8 mm H
Capacitance - uF: 350000 uF
Case Height: 2.8 mm
Case Length: 20.5 mm
Case Width: 18.5 mm
Packaging: Tray
Product: Supercapacitors
Series: DME
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
821 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.99
  5: $15.34
  10: $14.61
  25: $13.91
  50: $12.80
  100: $12.03
  200: $11.31
  500: $10.63
  1,000: $10.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMD2W4R2L354M3BTA0
Supercapacitors / Ultracapacitors 350mF 4.2V EDLC ...
Murata Electronics
1: $19.99
DMF3R5R5L334M3DTA0
Supercapacitors / Ultracapacitors EDLC 330mF 5.5vo ...
Murata Electronics
1: $10.99
DME2D2R7F704M2BTA0
Supercapacitors / Ultracapacitors 700mF 2.7V EDLC ...
Murata Electronics
1: $12.99
SRN4018-101M
Fixed Inductors 100uH 20%
Bourns
1: $0.32
C2012X7T2W103K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.09
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
C1005X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.53
LM5116MH/NOPB
DC/DC Switching Controllers Sync Buck Controller
Texas Instruments
1: $5.45
LP2998MRX/NOPB
Other Power Management DDR-I & DDR-II Termination ...
Texas Instruments
1: $1.70
DS1338Z-33+
Real Time Clock I2C Serial RTC w/56 Byte NV RAM
Maxim Integrated
1: $3.29
IHLP1616BZER2R2M11
Fixed Inductors 2.2uH 20%
Vishay/Dale
1: $2.63
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.95
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
LS M676-Q2S1-1-Z
Standard LEDs - SMD Super Red, 633nm 224mcd, 20mA
OSRAM Opto Semiconductors
1: $0.21
LY M676-Q2T1-26-Z
Standard LEDs - SMD Yellow, 587nm 355mcd, 20mA
OSRAM Opto Semiconductors
1: $0.19
LG M676-N2Q1-24-Z
Standard LEDs - SMD Green, 570nm 90mcd, 20mA
OSRAM Opto Semiconductors
1: $0.27
28310
PCBs & Breadboards BASIC STAMP 2PE DAUGHTERBOARD
Parallax
1: $2.98
24AA128-I/MF
EEPROM 16kx8 - 1.8V
Microchip Technology
1: $0.98
78250MC
Power Transformers 2mH 69pF 6 pin SM
Murata Power Solutions
1: $2.66


108189368 118583943