Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-DME2D2R7F704M2BT
Manufacturer Part #:

DME2D2R7F704M2BTA0

Manufacturer:

Description: Supercapacitors 700mF 2.7V EDLC 30mOhm Single Cell
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 930, Mouser Enhanced Catalog
PDF Page 930, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Capacitance: 0.7 Farad
Voltage Rating: 2.1 V
ESR: 30 mOhms
Operating Temperature Range: - 30 C to + 70 C
Termination Style: SMD/SMT
Dimensions: 18.5 mm W x 20.5 mm L x 1.3 mm H
Capacitance - uF: 700000 uF
Case Height: 1.3 mm
Case Length: 20.5 mm
Case Width: 18.5 mm
Packaging: Tray
Product: Supercapacitors
Series: DME
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.99
  5: $10.28
  10: $9.79
  25: $9.32
  50: $8.57
  100: $8.06
  200: $7.58
  500: $7.13
  1,000: $7.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMF3R5R5L334M3DTA0
Supercapacitors / Ultracapacitors EDLC 330mF 5.5vo ...
Murata Electronics
1: $10.99
DMD2W4R2L354M3BTA0
Supercapacitors / Ultracapacitors 350mF 4.2V EDLC ...
Murata Electronics
1: $19.99
DMD2E2R1F704M2BTA0
Supercapacitors / Ultracapacitors 700mF 2.1V EDLC ...
Murata Electronics
1: $12.99
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
PAS1235LA3R0206
Supercapacitors / Ultracapacitors CAP PAS RADIAL 3 ...
Taiyo Yuden
1: $7.88
P2110-EVAL-02
Power Management IC Development Tools EvalBrd IPS ...
Powercast
1: $900.00
BZ125A105ZLB
Supercapacitors / Ultracapacitors 5.5volt 1000mF - ...
AVX
1: $47.88
8520-4500PL
Headers & Wire Housings 20P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.88
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.95
1981584-1
USB Connectors REC TYPE AB Au MICRO
TE Connectivity / AMP
1: $1.63
TPS60211DGS
Charge Pumps Reg 3.3-V 100-mA Charge Pump
Texas Instruments
1: $1.59
FLUKE-1507
Insulation Testers / Megohmmeters INSULATION TESTE ...
Fluke
1: $524.95
IRSLIDEREK
Optical Sensor Development Tools Si1120 Infrared S ...
Silicon Labs
1: $49.99
191-2801-136
Flat Cables 28 AWG Ribbon .050 Zip 36 Cond
Amphenol Spectra-Strip
1: $101.17
DME2U5R5L354M3BTA0
Supercapacitors / Ultracapacitors 350mF 5.5V EDLC ...
Murata Electronics
1: $19.99
PAS2126FR2R5504
Supercapacitors / Ultracapacitors CAP PAS THIN FIL ...
Taiyo Yuden
1: $3.78


108189368 118583943