|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DMD2W4R2L354M3BT
Manufacturer Part #:

DMD2W4R2L354M3BTA0

Manufacturer:

Description:
Supercapacitors 350mF 4.2V EDLC 60mOhm Double Cell
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 0.35 Farad
Voltage Rating: 4.2 V
ESR: 60 mOhms
Operating Temperature Range: - 30 C to + 70 C
Length: 20.5 mm
Width: 18.5 mm
Height: 3 mm
Series: DMD
Packaging: Tray
Brand: Murata Electronics
Product: Supercapacitors
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

118583943 108189368