Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-DMD2E2R1F704M2BT
Manufacturer Part #:

DMD2E2R1F704M2BTA0

Manufacturer:

Description: Supercapacitors 700mF 2.1V EDLC 30mOhm Single Cell
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 930, Mouser Enhanced Catalog
PDF Page 930, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Capacitance: 0.7 Farad
Voltage Rating: 2.1 V
ESR: 30 mOhms
Operating Temperature Range: - 30 C to + 70 C
Termination Style: SMD/SMT
Dimensions: 18.5 mm W x 20.5 mm L x 1.4 mm H
Capacitance - uF: 700000 uF
Case Height: 1.4 mm
Case Length: 20.5 mm
Case Width: 18.5 mm
Packaging: Tray
Product: Supercapacitors
Series: DMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
463 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.99
  5: $10.28
  10: $9.79
  25: $9.32
  50: $8.57
  100: $8.06
  200: $7.58
  500: $7.13
  1,000: $7.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DME2D2R7F704M2BTA0
Supercapacitors / Ultracapacitors 700mF 2.7V EDLC ...
Murata Electronics
1: $12.99
DMD2W4R2L354M3BTA0
Supercapacitors / Ultracapacitors 350mF 4.2V EDLC ...
Murata Electronics
1: $19.99
11-03-0043
Hand Tools EXTRACTION TOOL
Molex
1: $16.20
BUK9606-75B,118
MOSFET HIGH PERF TRENCHMOS
NXP Semiconductors
1: $1.98
PCM1794ADBR
Audio D/A Converter ICs 24-Bit 192 kHz Stereo Audi ...
Texas Instruments
1: $12.46
TLC551CP
Timers & Support Products CMOS
Texas Instruments
1: $1.47
PCA9507D,118
Interface - Signal Buffers, Repeaters LEVEL TRANSL ...
NXP Semiconductors
1: $0.96
74LVC245AD,112
Bus Transceivers 3.3V OCTAL TRANSCVR
NXP Semiconductors
1: $0.45
CD74HC4046AE
Phase Locked Loops - PLL PLL w/ VCO
Texas Instruments
1: $0.41
OPA350PA
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $2.72
SN74AVC4T245DR
Translation - Voltage Levels 4-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.75
74LVC4066D,112
Analog Switch ICs QUAD BILATER SWITCH
NXP Semiconductors
1: $0.36
SN74ALVC04D
Inverters Hex
Texas Instruments
1: $0.51
REF02BP
Voltage & Current References +5V Precision Voltage ...
Texas Instruments
1: $6.80


118583943 108189368