|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DLP11TB800UL2
Manufacturer Part #:

DLP11TB800UL2L

Manufacturer:

Description:
Common Mode Filters / Chokes 0504 80ohm EMI Suppression Fltr
Mouser Online Catalog Page 1,279, Mouser Online Catalog
PDF Page 1,279, PDF Catalog Page
DLP11TB800UL2L Datasheet DLP11TB800UL2L Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Tolerance: 25 %
Maximum DC Current: 100 mA
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 0504 (1210 metric)
Length: 1.25 mm
Width: 1 mm
Height: 0.3 mm
Series: DLP
Packaging: Reel
Product: Common Mode Filters
Factory Pack Quantity: 5000
Tradename: EMIFIL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,400
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,181
1932258-1 USB Connectors 5,528
BAT54S Schottky Diodes & Rectifiers 41,113
ERJ-2RKF1004X Thick Film Resistors - SMD 490,217
ERJ-3EKF1003V Thick Film Resistors - SMD 1,298,003
BLM18SG221TN1D EMI Filter Beads, Chips & Arrays 80,457
DLW21SN900HQ2L Common Mode Filters / Chokes 21,403
MMBT3904LT1G Bipolar Transistors - BJT 216,170
FAN2002MPX Voltage Regulators - Switching Regulators 3,466
Real Time Availability
Stock:
13,466 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.503
100:
$0.356
$0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.24
$0.232
$0.225
$0.217
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159595358 178920557 159807614 113768429 191553514 141101140 129527177 131121624 106110656 161858062 191556179