|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-DHS4E4G202KT2B
Manufacturer Part #:

DHS4E4G202KT2B

Manufacturer:

Description:
Ceramic Disc Capacitors 2000pF +/-10% 40k volt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Application: General Purpose
Capacitance: 2000 pF
Voltage Rating DC: 40 kVDC
Dielectric: ZM
Tolerance: 10 %
Diameter: 60 mm
Minimum Operating Temperature: + 20 C
Maximum Operating Temperature: + 85 C
Termination Style: Screw
Product: Ceramic Molded Capacitors
Series: DHS
Brand: Murata Electronics
Class: Class 1
Operating Temperature Range: - 20 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1
Temperature Coefficient: +/- 1000 PPM / C
Type: High Voltage Ceramic Moled Capacitors
Voltage Rating: 40 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0915LP15B026E Signal Conditioning 68,406
88-00158-00 WiFi / 802.11 Modules 128
25LC640-I/SN EEPROM 1,347
DECE33J222ZC4B Ceramic Disc Capacitors 7,843
88-00153-85 WiFi / 802.11 Development Tools 19
615R100GAD25 Ceramic Disc Capacitors 968
IXFB210N30P3 MOSFET 230
DHS4E4F401MHXB Ceramic Disc Capacitors 107
RH0505R000FE02 Wirewound Resistors - Chassis Mount 185
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.62
10:
$65.49
100:
$60.64

To add to a project, please Log In.

161858062 129527177 195837891 176090763 185072833