Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-DHRB34A101M2BB
Manufacturer Part #:

DHRB34A101M2BB

Manufacturer:

Description: Ceramic Disc Capacitors 100pF +/-20% DC10k volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Capacitance: 100 pF
Tolerance: 20 %
Voltage Rating: 10 kV
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Product: High Voltage Ceramic Disc Capacitors
Case Diameter: 8 mm
Lead Spacing: 9.5 mm
Packaging: Bulk
Series: DHR
Factory Pack Quantity: 200
Temperature Coefficient / Code: 10 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
393 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.86
  10: $0.548
  100: $0.426
  500: $0.366
  1,000: $0.315
  5,000: $0.279
  10,000: $0.269

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G3VM-41AR
Solid State Relays - PCB Mount 40V SPST-NO DIP4 PC ...
Omron Electronics
1: $11.89
ATMEGA8515-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.66
MSP430F2132IPWR
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.37
C3225X7R1C226K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.75
L5973D
Switching Converters, Regulators & Controllers 1.2 ...
STMicroelectronics
1: $3.19
43640-0301
Headers & Wire Housings PLUG FREE HNG 3P SINGLE RO ...
Molex
1: $0.42
C1206C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.34
DHR4E4A102K2BB
Ceramic Disc Capacitors 1000pF +/-10% DC10k volt
Murata Electronics
1: $1.58
MAX6655MEE+
Board Mount Temperature Sensors Dual Remote/Local ...
Maxim Integrated
1: $6.92
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
DEC1X3J470JC4B
Ceramic Disc Capacitors 47pF 5%
Murata Electronics
1: $0.57
TNPW08051K02BEEN
Thin Film Resistors - SMD 1.02Kohms .1% 25ppm
Vishay
1: $0.85
LG M67K-G1J2-24-Z
Standard LEDs - SMD Green, 570nm 7.1mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
DHRB34A221M2BB
Ceramic Disc Capacitors 220pF +/-20% DC10k volt
Murata Electronics
1: $0.84
LS M67K-J2L1-1-Z
Standard LEDs - SMD Super Red, 630nm 14mcd, 2mA
OSRAM Opto Semiconductors
1: $0.18
SSL-LXA228SYC-TR11
Standard LEDs - SMD SMT Gull Wing Yellow
Lumex
1: $0.69
HCF4069UBEY
Inverters Hex Inverter
STMicroelectronics
1: $0.49
ECA-2GM101
Aluminum Electrolytic Capacitors - Leaded 100uF 40 ...
Panasonic Electronic Components
1: $3.35
TZM5256B-GS08
Zener Diodes 30 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
DHRB34A471M2BB
Ceramic Disc Capacitors .375LS 470PF 10KVDC 20%
Murata Electronics
1: $1.26

000000001