|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-DEBB33D222KN2A
Manufacturer Part #:

DEBB33D222KN2A

Manufacturer:

Description:
Ceramic Disc Capacitors 2200pF 2000volts B 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Application: General Purpose
Capacitance: 2200 pF
Voltage Rating DC: 2 kV
Dielectric: B
Tolerance: 10 %
Case Diameter: 10 mm
Lead Spacing: 5 mm
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 85 C
Termination Style: Radial
Product: Ceramic Disc Capacitors
Brand: Murata Electronics
Class: Class 2
Operating Temperature Range: - 25 C to + 85 C
Packaging: Ammo Pack
Series: DEB
Factory Pack Quantity: 1500
Temperature Coefficient: +/- 10 %
Type: High Voltage Ceramic Disc Capacitors
Voltage Rating: 2 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LND150N8-G MOSFET 37,941
STD14NM50N MOSFET 1,477
ADCMP361YRJZ-REEL7 Analog Comparators 3,969
INA212AIDCKT Current Sense Amplifiers 1,215
DA2J10100L Diodes - General Purpose, Power, Switching 40,934
C4532X7T2E105K250KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,830
0603ZC224KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,968
CRCW060333K0FKEA Thick Film Resistors - SMD 130,327
DF06S2 Bridge Rectifiers 650
CRCW06034K30FKEA Thick Film Resistors - SMD 24,594
Real Time Availability
Stock:
5,737 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.29
  100: $0.179
Ammo Pack of 1500
To purchase full ammo pack, order in multiples of 1500:
  1,500: $0.137
  3,000: $0.121
  9,000: $0.111
  24,000: $0.109
  49,500: $0.105
  99,000: $0.101

To add to a project, please Log In.

164014497 161858062 176090763 129527177 185072833 195837891