Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-DE2E3KH472MN3A
Manufacturer Part #:

DE2E3KH472MN3A

Manufacturer:

Description: Ceramic Disc Capacitors Class X1 Y2 4700pF 250Vac E 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Capacitance: 4700 pF
Tolerance: 20 %
Voltage Rating: 250 V
Operating Temperature Range: - 25 C to + 125 C
Termination Style: Radial
Product: Ceramic Disc Capacitors - Other Various
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Case Diameter: 13 mm
Lead Spacing: 7.5 mm
Packaging: Ammo
Series: DE2
Factory Pack Quantity: 2700
Temperature Coefficient / Code: E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,700 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.319
  100: $0.266
  500: $0.205
Ammo Pack of 900
To purchase full ammo pack, order in multiples of 900:
  900: $0.205
  1,000: $0.194
  2,000: $0.175
  5,000: $0.168
  10,000: $0.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
MAX253ESA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $4.03
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
TPS3820-33DBVR
Supervisory Circuits Processor Sprvisry Circuits
Texas Instruments
1: $1.43
0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
DE1E3KX222MB5BA01
Ceramic Disc Capacitors Class X1 Y1 2200pF 250Vac ...
Murata Electronics
1: $0.52
PMV30UN,215
MOSFET N-CH TRENCH 20V
NXP Semiconductors
1: $0.43
MK10DN512ZVLQ10
ARM Microcontrollers - MCU KINETIS CORTEX M4 512K
Freescale Semiconductor
1: $11.98
MAX31855NASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
V5.5MLA0603NH
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.30
H1012NL
Transformers Audio & Signal 10/100 BASE-T
Pulse
1: $4.70
TPS73618DBVT
Low Dropout Regulators - LDO Cap-Free NMOS 400mA
Texas Instruments
1: $2.18
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.63
RO-0505S
DC/DC Converters 1W DC/DC 1kV UNREG 5Vin 5Vout
RECOM Power
1: $6.09
MC-306 32.768K-E3:ROHS
Crystals 32.768KHz 6pF 100ppm -40C +85C
Epson Toyocom
1: $0.93
CNY173SM
Transistor Output Optocouplers Optocoupler Hi Bvce ...
Fairchild Semiconductor
1: $0.44
NFR21GD4704702L
EMI/RFI Suppressors & Ferrites 0805 47pF +/-20% 47 ...
Murata Electronics
1: $1.09
G2RG-2A4-DC12
General Purpose Relays Power PCB Relay 1.5mm DPST- ...
Omron Electronics
1: $5.94
FDLL4448
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12

000000001