Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-CSTLS5M00G53-B0
Manufacturer Part #:

CSTLS5M00G53-B0

Manufacturer:

Description: Resonators 5.000MHZ .5% LEADED
Silverlight Page 1,165, Mouser Enhanced Catalog
PDF Page 1,165, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Resonators
RoHS: RoHS Compliant Details
Frequency: 5 MHz
Tolerance: 0.5 %
Series: CSTLS
Termination Style: Through Hole
Operating Temperature Range: - 20 C to + 80 C
Dimensions: 3 mm W x 8 mm L x 5.5 mm H
Packaging: Bulk
Frequency Stability: 0.2 %
Factory Pack Quantity: 500
Tradename: CERALOCK
Type: Ceramic Resonator
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,877 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  50: $0.226
  100: $0.168
  500: $0.146
  1,000: $0.124
  5,000: $0.109
  10,000: $0.102

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX5971AETI+
Hot Swap & Power Distribution IEEE 802.3af/at PSE ...
Maxim Integrated
1: $9.39
L78L05ABZ
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.49
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
TPS76050DBVR
Low Dropout Regulators - LDO 50mA 5V LDO
Texas Instruments
1: $0.87
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
AVX
1: $0.60
TL431CLP
Voltage & Current References Adj Shunt
Texas Instruments
1: $0.19
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
IRF540NPBF
MOSFET MOSFT 100V 33A 44mOhm 47.3nC
International Rectifier
1: $2.35
OP07CP
Operational Amplifiers - Op Amps Low Offset Volt P ...
Texas Instruments
1: $0.80
CD4093BE
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.25
HCF4053BEY
Multiplexer Switch ICs 2-Ch Ana Mult/Demult
STMicroelectronics
1: $0.65
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
IRLR110TRPBF
MOSFET N-Chan 100V 4.3 Amp
Vishay/Siliconix
1: $1.85
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
SN74HC14D
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.37
299-5.1K-RC
Carbon Film Resistors - Through Hole 5.1Kohms 5%
Xicon
1: $0.10
PIC16F84-10I/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $6.71
SMS24P1
Headers & Wire Housings 24P Cable Plug Sz 16
Souriau
1: $1.40
RC20GF471J
Carbon Composition Resistors 470 OHM 5%
IRC
1: $0.40
PB-1559-TF
Enclosures, Boxes, & Cases 3" x 2" x 1.5" Potting ...
Bud Industries
1: $1.92

131594715