81-CSTCE16M0V53-R0
Manufacturer Part #:

CSTCE16M0V53-R0

Manufacturer:

Description: Resonators 16MHZ .5% CHIP
Silverlight Page 1,165, Mouser Enhanced Catalog
PDF Page 1,165, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Resonators
RoHS: RoHS Compliant Details
Frequency: 16 MHz
Tolerance: 0.5 %
Series: CSTCE
Termination Style: SMD/SMT
Operating Temperature Range: - 20 C to + 80 C
Dimensions: 1.3 mm W x 3.2 mm L x 0.9 mm H
Packaging: Reel
Frequency Stability: 0.2 %
Factory Pack Quantity: 3000
Tradename: CERALOCK
Type: Small-cap Chip Type
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,546 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  50: $0.595
  100: $0.397
  500: $0.359
  1,000: $0.328
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.229
  6,000: $0.214
  9,000: $0.206
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
LP2985-33DBVR
Low Dropout Regulators - LDO 150-mA Low-Noise 1.5% ...
Texas Instruments
1: $0.60
UA78M05CDCYRG3
Linear Regulators - Standard 5V 500mA Fixed Pos Vo ...
Texas Instruments
1: $0.64
CSTCE8M00G55-R0
Resonators 8Mhz
Murata Electronics
1: $0.92
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
CG0603MLC-05E
ESD Suppressors 5VDC 35V-CLAMP
Bourns
1: $0.13
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
FDN340P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.43
MBR0520LT1G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
NCP1117ST50T3G
Low Dropout Regulators - LDO 5.0V 1A Positive
ON Semiconductor
1: $0.42
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
CD1206-S01575
Diodes - General Purpose, Power, Switching IO=150m ...
Bourns
1: $0.06
MF-MSMF050-2
Resettable Fuses 0.50A 15V 0.15ohm
Bourns
1: $0.46
TC33X-2-103E
Trimmer Resistors - SMD 3MM 10KOHMS 25% 0.1WATT OP ...
Bourns
1: $0.20
LH N974-KN-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.12
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.10

131594715 199269156