|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-CDBKB455KCAY09-R0
Manufacturer Part #:

CDBKB455KCAY09-R0

Manufacturer:

Description:
Signal Conditioning 455KHZ DISCR CHIP
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Signal Conditioning
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Ceramic Filters
Frequency: 455 kHz
Termination Style: SMD/SMT
Operating Temperature Range: - 20 C to + 80 C
Packaging: Reel
Series: CDB
Factory Pack Quantity: 500
Tradename: CERAFIL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL1963ADCQR LDO Voltage Regulators 4,959
TTL-232RG-VSW3V3-WE USB Cables / IEEE 1394 Cables 466
TPS76150DBVR LDO Voltage Regulators 3,219
MMBFU310LT1G JFET 6,741
CDBKB455KCAY29-R0 Signal Conditioning 3,387
AD5259BRMZ100-R7 Digital Potentiometer ICs 1,451
LMV358IPT Operational Amplifiers - Op Amps 2,885
06035C470KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,066
1P1G3157QDBVRQ1 Analog Switch ICs 3,306
SDMG0340LS-7-F Schottky Diodes & Rectifiers 10,984
Real Time Availability
Stock:
730 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks

Quantities greater than 730 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.27
10:
$1.88
100:
$1.65
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.34
$1.25
$1.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001