Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-BNX002-01
Manufacturer Part #:

BNX002-01

Manufacturer:

Description: EMI Filters 50V 10A EMI FILTER
Silverlight Page 1,188, Mouser Enhanced Catalog
PDF Page 1,188, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filters
RoHS: RoHS Compliant Details
Maximum DC Current: 10 A
Maximum DC Resistance: 100 MOhms
Voltage Rating: 50 V
Termination Style: Radial
Operating Temperature Range: - 30 C to + 85 C
Series: BNX
Case Height: 13 mm
Case Length: 12 mm
Case Width: 11 mm
Dimensions: 11 mm W x 12 mm L x 13 mm H
Packaging: Bulk
Product: EMI Filters
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,843 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.47
  10: $7.70
  25: $7.06
  50: $6.51
  100: $5.74
  200: $5.65
  500: $5.55
  1,000: $4.77
  2,000: $4.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IHLP2525CZER6R8M01
Fixed Inductors 6.8uH 20%
Vishay/Dale
1: $1.36
BLM41PG600SN1L
EMI Filter Beads, Chokes & Arrays 1806 60 OHM
Murata Electronics
1: $0.54
BNX016-01
EMI Filters 50M ohm 25volt 15A EMIFIL
Murata Electronics
1: $4.21
TPSA106K010R0900
Tantalum Capacitors - Solid SMD 10UF 10V 3216-18
AVX
1: $0.77
NKE0515SC
DC/DC Converters 1W Single Output 5V to 15V 66mA
Murata Power Solutions
1: $7.61
BNX012-01
EMI Filters 50V 15A EMI BLK FILT
Murata Electronics
1: $4.21
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
3101.0050
Fuse Holders FUSE HLDR IP40 FPG5
Schurter
1: $2.17
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
DLW5BSN302SQ2L
Common Mode Filters / Chokes 2020 3000ohm@100MHz
Murata Electronics
1: $4.76
B72520T40M62
Varistors 1206 4.0V 150A CT1206M4G
EPCOS
1: $0.29
1803442
Pluggable Terminal Blocks 3.81 4P HEADER 180D
Phoenix Contact
1: $1.31
UUX1V101MNL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 100 ...
Nichicon
1: $0.43
BNX003-01
EMI Filters 150V 10A
Murata Electronics
1: $7.90
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.98
593002B03400G
Heat Sinks TO-220 VERT 13.4 TR
Aavid Thermalloy
1: $0.71
5015
Test Points MINI SMT TEST POINT
Keystone Electronics
1: $0.61
ZEN056V130A24LS
TVS Diodes - Transient Voltage Suppressors 5.6V .1 ...
TE Connectivity / Raychem
1: $0.99
NFM21PC104R1E3D
EMI/RFI Suppressors & Ferrites 100KPF 25V 2.0A EMI
Murata Electronics
1: $0.27

000000001