|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-BLM41PG600SH1L
Manufacturer Part #:

BLM41PG600SH1L

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 1806 60ohms Power Supply Tape
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 1806 (4516 metric)
Impedance: 60 Ohms
Maximum DC Current: 6 A
Tolerance: 25 %
Maximum DC Resistance: 10 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 4.5 mm
Width: 1.6 mm
Height: 1.6 mm
Series: BLM
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 2500
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IHLP2525CZER4R7M01 Fixed Inductors 29,274
ADL5380ACPZ-R7 Modulator / Demodulator 985
SUP75P03-07-E3 MOSFET 4,575
BNX024H01B EMI Network Filter 2,763
C3225X7S2A475M200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,300
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 249,977
USBLC6-2SC6 ESD Suppressors 3,698
VNS1NV04DP-E Gate Drivers 15,507
ADP3334ARMZ-REEL7 Linear Voltage Regulators 1,357
Real Time Availability
Stock:
7,030 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.34
10:
$0.219
100:
$0.175
500:
$0.161
$0.136
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.12
$0.115
$0.111
$0.108
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195860363 165730311 161858062 129689299 129527177