Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-BLM18BD182SH1D
Manufacturer Part #:

BLM18BD182SH1D

Manufacturer:

Description: EMI Filter Beads, Chokes & Arrays 0603 1.8Kohms HiSpd Signal Line Tape
Silverlight Page 1,185, Mouser Enhanced Catalog
PDF Page 1,185, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filter Beads, Chokes & Arrays
RoHS: RoHS Compliant Details
Impedance: 1.8 kOhms
Maximum DC Current: 50 mA
Maximum DC Resistance: 1.5 Ohms
Tolerance: 25 %
Termination Style: SMD/SMT
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0603 (1608 metric)
Case Height: 0.8 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Packaging: Reel
Product: Chip Ferrite Beads
Series: BLM18B
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,410 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
  50: $0.15
  100: $0.119
  500: $0.06
  1,000: $0.049
  2,000: $0.044
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.039
  8,000: $0.033
  12,000: $0.032
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
BLM18HG102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000 OHM
Murata Electronics
1: $0.45
TSL2550T
Ambient Light Sensors Ambient Light Sensor SMBus
ams
1: $2.83
BLM18BD421SH1D
EMI Filter Beads, Chokes & Arrays 0603 420ohms HiS ...
Murata Electronics
1: $0.25
CAY10-560J4LF
Resistor Networks & Arrays 56ohm 5% Convex 4resist ...
Bourns
1: $0.16
C2012X7R1E474K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.42
B57471V2104J62
Thermistors - NTC NTC Thermistor 0805 100K J62 B-4 ...
EPCOS
1: $0.50
293D337X96R3D2TE3
Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% ...
Vishay/Sprague
1: $2.30
BLM18BD252SH1D
EMI Filter Beads, Chokes & Arrays 0603 2.5Kohms Hi ...
Murata Electronics
1: $0.25
BLM18BB470SH1D
EMI Filter Beads, Chokes & Arrays 0603 47ohms HiSp ...
Murata Electronics
1: $0.25
VAOL-S19337RGB
Standard LEDs - SMD RGB
VCC
1: $0.87

195860363 165730311