|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-BLA31AG300SN4D
Manufacturer Part #:

BLA31AG300SN4D

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays BLA31AG300SN4D
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Ferrite Chip Bead Arrays
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Impedance: 30 Ohms
Maximum DC Current: 200 mA
Tolerance: 25 %
Maximum DC Resistance: 100 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 3.2 mm
Width: 1.6 mm
Height: 1.6 mm
Series: BLA
Packaging: Reel
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: Chip Ferrite Beads Array
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,196
BLM18PG300SN1D EMI Filter Beads, Chips & Arrays 54,889
BLA31AG600SN4D EMI Filter Beads, Chips & Arrays 7,138
HVC2512T1006JET Thick Film Resistors - SMD 476
ESD5B5.0ST1G TVS Diodes - Transient Voltage Suppressors 44,447
C4520C0G3F330K160KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 666
1.5SMC15CA-E3/57T TVS Diodes - Transient Voltage Suppressors 792
1.5SMC27A-E3/57T TVS Diodes - Transient Voltage Suppressors 511
1.5SMC18A-E3/57T TVS Diodes - Transient Voltage Suppressors 345
Real Time Availability
Stock:
3,898 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.337
100:
$0.269
500:
$0.247
$0.21
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.184
$0.17
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177