|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-BL01RN1A2A2B
Manufacturer Part #:

BL01RN1A2A2B

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays AXIAL-BENT 1 BEAD
Mouser Online Catalog Page 1,232, Mouser Online Catalog
PDF Page 1,232, PDF Catalog Page
BL01RN1A2A2B Datasheet BL01RN1A2A2B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Ferrite Beads on Leads
Termination Style: Axial
Impedance: -
Maximum DC Current: 7 A
Maximum DC Resistance: -
Operating Temperature Range: - 40 C to + 85 C
Length: 5 mm
Width: -
Height: -
Diameter: 3.6 mm
Series: BL0
Packaging: Bulk
Capacitance: -
Factory Pack Quantity: 500
Tradename: EMIFIL
Type: Ferrite Bead Inductor - 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,764,422
08051C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,294
UMK316AB7475KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 123,485
22-11-2032 Headers & Wire Housings 9,405
BL01RN1A1D2B EMI Filter Beads, Chips & Arrays 9,808
LM337T Linear Voltage Regulators 3,764
BL01RN1A1F1J EMI Filter Beads, Chips & Arrays 10,809
151212-8422-RB Headers & Wire Housings 273
EEU-FR1J121LB Aluminum Electrolytic Capacitors - Leaded 1,567
Real Time Availability
Stock:
1,964 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.23
10:
$0.13
100:
$0.099
500:
$0.089
$0.076
$0.073
$0.071
$0.067

To add to a project, please Log In.

129527177 161858062