Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-AS-M15SA-R
Manufacturer Part #:

AS-M15SA-R

Manufacturer:

Description: Board Mount Hall Effect / Magnetic Sensors 6.0Volts 3.0uA 2.2mT Magnetic Switch
Silverlight Page 2,075, Mouser Enhanced Catalog
PDF Page 2,075, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Type: Magnetic Switch
Operating Supply Voltage: 1.6 V to 6 V
Supply Current: 1.6 uA to 3 uA
Operating Point Min/Max: 0.5 mT to 2.2 mT
Maximum Operating Temperature: + 85 C
Package / Case: SOT-23
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,442 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 7442 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.53
  25: $0.468
  50: $0.407
  100: $0.37
  200: $0.353
  500: $0.336
  1,000: $0.309
  2,000: $0.30
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.291

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DRV8837EVM
Power Management IC Development Tools DRV8837 Eval ...
Texas Instruments
1: $26.69
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
SL353HT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
AS-M15TAN-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.62
AS-M15KA-R
Board Mount Hall Effect / Magnetic Sensors 6.0Volt ...
Murata Electronics
1: $0.63
BAT-HLD-001
Battery Holders, Snaps & Contacts Linx CR2032 Batt ...
Linx Technologies
1: $0.27
AS-V20TA-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.73
SL353LT
Board Mount Hall Effect / Magnetic Sensors Micro o ...
Honeywell
1: $0.76
AS-M15KAH-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.72
AH180N-WG-7
Board Mount Hall Effect / Magnetic Sensors Omni-po ...
Diodes Inc.
1: $0.54
AS-M15SAH-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.61
AS-V20NA-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.70
MK15-C-2
Proximity Sensors 1 Form A Surface Mount
MEDER electronic (Standex)
1: $0.99
MAX1488EEPD+
RS-232 Interface IC Quad RS-232 Line Driver
Maxim Integrated
1: $3.44
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
PJS008U-3000-0
Memory Card Connectors MicroSD Card Conn Ver Dip M ...
Yamaichi Electronics
1: $0.87
MPR121QR2
Capacitive Touch Sensors Low Voltage Touch Pad
Freescale Semiconductor
1: $1.20
HGDEPT021B
Board Mount Hall Effect / Magnetic Sensors 1.8V 3 ...
ALPS
1: $0.49
CR1206-FX-1502ELF
Thick Film Resistors - SMD 15K 1%
Bourns
1: $0.05
WP154A4SUREPBGVGAW
Standard LEDs - Through Hole RGB Full Color
Kingbright
1: $1.89


154110775 155769389 164081365 126916482 144949695