Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-AS-M15KAH-R
Manufacturer Part #:

AS-M15KAH-R

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors MAGNETIC SWITCH 6V 3.0UA 1.6MTMAX
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Magnetic Switch
Operating Supply Voltage: 1.6 V to 6 V
Supply Current: 1.6 uA to 3 uA
Operating Point Min/Max: 0.5 mT to 1.2 mT
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: XDFN-4 EP
Brand: Murata Electronics
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1812AC223KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,832
ESD9B5.0ST5G TVS Diodes - Transient Voltage Suppressors 61,992
CDBA140-G Schottky Diodes & Rectifiers 14,373
Real Time Availability
Not Available
Pricing (USD)


154110775 126916482 142336017 144949695