|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-AS-M15KA-R
Manufacturer Part #:

AS-M15KA-R

Manufacturer:

Description:
Board Mount Hall Effect / Magnetic Sensors 6.0Volts 3.0uA 2.2mT Magnetic Switch
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Magnetic Switch
Operating Supply Current: 1.6 uA to 3 uA
Operating Point Min/Max: 0.5 mT to 2.2 mT
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: XDFN-4 EP
Operating Supply Voltage: 1.6 V to 6 V
Brand: Murata Electronics
Minimum Operating Temperature: - 40 C
Packaging: Reel
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4545 Infrared Emitters - High Power 58,438
ATMEGA256RFR2-ZU RF Microcontrollers - MCU 793
ADL5513ACPZ-R7 Logarithmic Amplifiers 1,826
MAX3094EESE+ RS-422/RS-485 Interface IC 2,515
TLV70033DDCR LDO Voltage Regulators 3,680
MAX9910EXK+T Operational Amplifiers - Op Amps 17,414
C0603C102F5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,940
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 428,104
C1608X7R1H334K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,804
SCHA5B0200 Memory Card Connectors 11,666
Real Time Availability
Stock:
987 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 987 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.63
25:
$0.556
50:
$0.482
100:
$0.438
200:
$0.418
500:
$0.398
$0.366
$0.355
Reel of 5000
To purchase full reel, order in multiples of 5000:
$0.345

To add to a project, please Log In.

154110775 144949695 126916482 142336017