Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-88-00150-00
Manufacturer Part #:

88-00150-00

Manufacturer:

Description: Bluetooth / 802.15.1 Modules Class 1 Bluetooth Module - SN2100
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.402 GHz to 2.48 GHz
Sensitivity: - 92 dBm
Operating Supply Voltage: 2.2 V to 3.3 V
Interface Type: PCM, UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Chip
Brand: Murata Wireless Solutions
Class: 1
Dimensions: 17.5 mm x 16 mm x 2 mm
Packaging: Reel
Factory Pack Quantity: 500
Version: 2.0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
478 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 478 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $22.60
  10: $22.03
  25: $20.33
  100: $18.64
  250: $17.50
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $15.02
  1,000: Quote
 
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PBA31309V1.00 S LK64
Bluetooth / 802.15.1 Modules Bluetooth 2.0 + EDR C ...
Intel
1: $10.79
ENW-89841A3KF
Bluetooth / 802.15.1 Modules PAN1322 Bl v2.1 +EDR ...
Panasonic
1: $13.55

121295818 126459043 153566726