Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-7SB-34R7-3C
Manufacturer Part #:

7SB-34R7-3C

Manufacturer:

Description: Audio Indicators & Alerts 7SB-34R7-3C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Piezoelectric
Sound Pressure Level: 90 dB
Tone: Continuous
Frequency: 3.1 kHz +/- 0.3 kHz
Diameter: 34.7 mm
Mounting: Flush
Packaging: Bulk
Factory Pack Quantity: 800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
437 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.81
  50: $0.71
  100: $0.623
  800: $0.563
  1,600: $0.513
  3,200: $0.472
  6,400: $0.455
  8,000: $0.445
  16,000: $0.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4258S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
C2012X7S2A105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.21
78723-1001
Memory Card Connectors MICRO SIM 1.35MM HT PUSHPUL ...
Molex
1: $1.03
LM317LCDR
Linear Regulators - Standard 3-Trm 100mA Adj Pos V ...
Texas Instruments
1: $0.20
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
LM3668SD-2833/NOPB
DC/DC Switching Controllers DUAL MODE SGL IN- DUCT ...
Texas Instruments
1: $2.43
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A2200-A
GPS Modules SiRF Star IV GPS receiver SMT ROM mod
Maestro Wireless Solutions
1: $13.60
ATMEGA32-16PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.86
71439-0164
Board to Board & Mezzanine Connectors PMC RECEPTAC ...
Molex
1: $5.81
CDCM61002RHBT
Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Ji ...
Texas Instruments
1: $7.20
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.29
7SB-20-7
Audio Indicators & Alerts PIEZOELECTRIC DIAPHRAGMS
Murata Electronics
1: $0.64
7BB-27-4C
Audio Indicators & Alerts 18.0nF +/-30% 4.6kHz +/- ...
Murata Electronics
1: $0.74
7BB-20-3
Audio Indicators & Alerts 3.00KHZ .02UF PIEZO ELEM ...
Murata Electronics
1: $0.92
GD65232DW
RS-232 Interface IC Multiple RS-232 Driver and Rec ...
Texas Instruments
1: $0.88
7BB-20-6
Audio Indicators & Alerts ACOUSTIC ELEMENT
Murata Electronics
1: $0.34
VSLBG1914E1400-T0
Speakers & Transducers 0.9pF 0.1Vrms 120Hz Piezoel ...
Murata Electronics
1: $7.80

000000001