|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-7BB-35-3L0
Manufacturer Part #:

7BB-35-3L0

Manufacturer:

Description:
Audio Indicators & Alerts 30.0nF +/-30% 2.8kHz +/-0.5%kHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant By Exemption Details
Brand: Murata Electronics
Product: Piezoelectric Diaphragms
Frequency: 2.8 kHz
Termination Style: Wire Leads
Diameter: 35 mm
Dimensions: 0.53 mm H
Height: 0.53 mm
Packaging: Bulk
Series: 7BB
Factory Pack Quantity: 400
Tradename: PIEZINGER
Type: Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 12,071
7BB-27-4L0 Audio Indicators & Alerts 3,605
7BB-20-6L0 Audio Indicators & Alerts 8,250
1N4148 Diodes - General Purpose, Power, Switching 140,070
LM4040A30IDBZR Voltage References 3,892
EEE-1CA101WP Aluminum Electrolytic Capacitors - SMD 29,702
EEE-FPE101XAP Aluminum Electrolytic Capacitors - SMD 34,939
GRM21BR71H473JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,100
7BB-20-6CL0 Audio Indicators & Alerts 420
7BB-41-2L0 Audio Indicators & Alerts 247
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.77
10:
$1.09
100:
$0.945
500:
$0.916
$0.83
$0.773
$0.744
$0.716

To add to a project, please Log In.

165583196 189371948 160752900