|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-7BB-27-4C
Manufacturer Part #:

7BB-27-4C

Manufacturer:

Description:
Audio Indicators & Alerts 18.0nF +/-30% 4.6kHz +/-0.5%kHz
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric Diaphragms
Frequency: 4.6 kHz
Diameter: 27 mm
Mounting: Flush
Packaging: Bulk
Series: 7BB
Factory Pack Quantity: 1500
Tradename: PIEZINGER
Type: Piezoelectric Diaphragms
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,572
7BB-20-3 Audio Indicators & Alerts 23,711
7BB-35-3 Speakers & Transducers 19
7BB-27-4 Audio Indicators & Alerts 1,094
BB400T PCBs & Breadboards 100
MF1/4DCT52R1200F Metal Film Resistors - Through Hole 23,093
7BB-15-6L0 Audio Indicators & Alerts 36
SN74HC4851N Multiplexer Switch ICs 1,154
7BB-35-3CL0 Audio Indicators & Alerts 207
7SB-34R7-3C Audio Indicators & Alerts 828
Real Time Availability
Stock:
1,507 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.89
10:
$0.548
100:
$0.466
500:
$0.411
$0.384
$0.37
$0.356
$0.342

To add to a project, please Log In.

189371948 165583196 160752900