Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-7BB-20-6
Manufacturer Part #:

7BB-20-6

Manufacturer:

Description: Audio Indicators & Alerts ACOUSTIC ELEMENT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Piezoelectric Diaphragms
Frequency: 6.3 kHz
Diameter: 20 mm
Dimensions: 0.42 mm H
Height: 0.42 mm
Packaging: Bulk
Series: 7BB
Factory Pack Quantity: 1800
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
435 Can Ship Immediately

On Order: 3600 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.34
  1,000: $0.33
  2,000: $0.32
  5,000: $0.317
  10,000: $0.294
  20,000: $0.285
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
7BB-27-4L0
Audio Indicators & Alerts 20.0nF +/-30% 4.6kHz +/- ...
Murata Electronics
1: $1.43
PIC10F200T-I/OT
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.51
7BB-20-6L0
Audio Indicators & Alerts 6.30KHZ PIEZO ELEMENT
Murata Electronics
1: $1.24
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
7BB-12-9
Audio Indicators & Alerts ACOUSTIC ELEMENT
Murata Electronics
1: $0.72
7BB-15-6L0
Audio Indicators & Alerts 6.00KHZ .01UF PIEZO ELEM ...
Murata Electronics
1: $1.35
7BB-20-3
Audio Indicators & Alerts 3.00KHZ .02UF PIEZO ELEM ...
Murata Electronics
1: $0.92
PDB181-GTR02-504A2
Potentiometers PANEL CONTROL 18MM-ST-CARBON
Bourns
1: $1.96
7BB-27-4C
Audio Indicators & Alerts 18.0nF +/-30% 4.6kHz +/- ...
Murata Electronics
1: $0.74
2N3906TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
7BB-35-3
Speakers & Transducers 7BB-35-3
Murata Electronics
1: $1.38
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
PD70-01B/TR10
Photodiodes Photo Transistor
Everlight
1: $0.60
7BB-41-2L0
Audio Indicators & Alerts 2.2KHz 41mm Ext Dr
Murata Electronics
1: $2.98
PD333-3C/H0/L2
Photodiodes Infrared Photodiode
Everlight
1: $0.39
7BB-27-4
Audio Indicators & Alerts 4.6KHZ PIEZO ELEMENT
Murata Electronics
1: $1.07
NYS229L
Phone Connectors 1/4" MONO FASTONTABS REAN
REAN / Neutrik
1: $1.02

000000001