|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-7BB-15-6L0
Manufacturer Part #:

7BB-15-6L0

Manufacturer:

Description:
Audio Indicators & Alerts 6.00KHZ .01UF PIEZO ELEMENT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric Diaphragms
Frequency: 6 kHz
Voltage Rating: 10 V
Diameter: 15 mm
Dimensions: 0.22 mm H
Height: 0.22 mm
Packaging: Bulk
Series: 7BB
Factory Pack Quantity: 1000
Tradename: PIEZINGER
Type: Piezoelectric
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 204
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
SMT-0540-S-R Speakers & Transducers 7,152
7BB-20-3 Audio Indicators & Alerts 23,721
7BB-27-4L0 Audio Indicators & Alerts 4,122
7BB-27-4 Audio Indicators & Alerts 1,144
368087-1 Automotive Connectors 14,463
7BB-20-6 Audio Indicators & Alerts 253
7BB-12-9 Audio Indicators & Alerts 7,605
Real Time Availability
Stock:
36 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.92
10:
$0.567
100:
$0.482
500:
$0.468
$0.426
$0.397
$0.368
$0.354

To add to a project, please Log In.

165583196 189371948 160752900